
TE Connectivity 2181196-4 technical specifications.
| Color | White |
| Connector Type A | Plug, Power |
| Connector Type B | Wire Leads |
| ELV | Compliant |
| Gender | Female |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 8foot |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NECTOR S |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2181196-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.