The NECTOR S series cable assembly features a 125V AC voltage rating and a length of 2 feet. It has a female plug connector type A and wire leads as connector type B. The assembly is packaged in a bag and is compliant with RoHS regulations. It is not radiation hardened and its SVHC compliance status is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2181197-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Connector Type A | Plug, Power |
| Connector Type B | Wire Leads |
| Gender | Female |
| Length | 2foot |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NECTOR S |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2181197-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
