Shrink Boot Adapters 180° 18 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin
Checking distributor stock and pricing after the page loads.
TE Connectivity 218M718-19B05 technical specifications.
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | 218M7 |
| Shielding | Shielded |
| Wire/Cable Diameter | 64mm |
| RoHS | Not Compliant |
No datasheet is available for this part.