
This TE Connectivity cable assembly features a 0.914m length, 26AWG round patch cord wire, and unshielded construction. It is available in bulk packaging with 20 units per package. The assembly is not RoHS compliant and is not halogen free. It is used for Ethernet and modular applications, specifically Cat5e, Cat6, and Cat7.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 219153-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Orange |
| Conductor Material | Copper |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 0.914m |
| Mount | Free Hanging |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round, Patch Cord |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 219153-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.