
This cable assembly features a 3.66m length, 24AWG round patch cord with unshielded construction and crimp termination. It is compliant with RoHS regulations and available in a bulk packaging quantity of 20. The assembly is not halogen free and has a keyed feature of no. It is used in Ethernet and modular assemblies, specifically in Cat5e, Cat6, and Cat7 applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 219153-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Orange |
| Conductor Material | Copper |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 3.66m |
| Mount | Free Hanging |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round, Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 219153-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
