
This TE Connectivity Ethernet cable assembly features a 1.524m length with 26AWG round patch cord wire and crimp termination. The assembly is unshielded and compliant with ELV standards. It is available in bulk packaging with 20 units per package.
Checking distributor stock and pricing after the page loads.
| Color | Orange |
| Conductor Material | Copper |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 1.524m |
| Mount | Free Hanging |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round, Patch Cord |
| RoHS | Not CompliantNo |