
Ethernet Cables / Networking Cables CA ASSY CROSSOVER MOD PLG CAT5
Sign in to ask questions about the TE Connectivity 219153-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 219153-4 technical specifications.
| Color | Orange |
| Conductor Material | Copper |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 3.048m |
| Mount | Free Hanging |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round, Patch Cord |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 219153-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.