
This TE Connectivity cable assembly features a male to male RJ45 connector configuration, with a length of 1.829 meters and a wire gauge of 24AWG. The assembly is not halogen free and is not RoHS compliant. It is designed for use in Ethernet and modular applications, and is suitable for Cat5e, Cat6, and Cat7 environments.
Sign in to ask questions about the TE Connectivity 219184-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 219184-6 technical specifications.
| Color | Orange |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 1.829m |
| Mount | Free Hanging |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 219184-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
