
This cable assembly features two RJ45 connectors, one male and one male, with a length of 0.61 meters and a wire gauge of 24 AWG. It is designed for use in Ethernet and modular applications, and is compliant with Cat5e, Cat6, and Cat7 standards. The assembly is not halogen free and is not RoHS compliant.
Sign in to ask questions about the TE Connectivity 219241-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 219241-2 technical specifications.
| Color | Grey |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 0.61m |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Number of Contacts | 8 |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round, Twisted Pair |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 219241-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
