
This 8-contact cable assembly features a grey, lead-free RJ45 plug on each end, with a length of 0.914 meters. It is designed for use in applications where a male-to-male connection is required. The cable is constructed with a round, twisted pair wire gauge of 24AWG. The assembly is packaged in a bag and is compliant with lead-free standards. It is not halogen-free and not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 219241-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 0.914m |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round, Twisted Pair |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 219241-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.