
This 2.134m cable assembly features an 8-position RJ45 connector on each end, with a 24AWG round, twisted pair wire gauge. It is not halogen free and not RoHS compliant. The assembly is packaged in a bag and has a keyed feature of no. It is not radiation hardened and is not ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 219241-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 2.134m |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round, Twisted Pair |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 219241-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
