
Ethernet Cables / Networking Cables CA/ASSY MP 8P YEL ENHCD C5
TE Connectivity 219246-9 technical specifications.
| Color | Yellow |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 2.743m |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 219246-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
