This 6-contact power connector features a straight body and a 2mm terminal pitch. It is designed for surface mount applications and has a termination method of solder. The connector has a single port and six terminals.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Gender | PL |
| Number of Contacts | 6 |
| Terminal Pitch | 2mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |