
67-position, female, right-angle M.2 header with a 0.5mm pitch and 4.2mm height, designed for Key B interface. Features 30µ" gold plating for reliable connectivity and a thermoplastic insulator in black, rated UL 94V-0 for flammability. Operating temperature range spans from -40°C to 80°C, with surface mount termination for efficient PCB integration.
Sign in to ask questions about the TE Connectivity 2199230-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2199230-5 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 67 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.036 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2199230-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.