
8-position right-angle surface mount micro SIM card socket, featuring 8 male contacts with 12µm plating. This commercial-grade component operates within a -30°C to 85°C temperature range, offering a dielectric withstanding voltage of 500VAC and a rated current of 1A per contact. The black thermoplastic insulator ensures reliable connections for single-port applications.
Sign in to ask questions about the TE Connectivity 2199337-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2199337-5 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Plating Thickness | 12u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2199337-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.