
Right-angle, surface-mount memory card socket featuring 8 female contacts for SD and microSD media. Rated for 0.5A per contact, this single-port connector operates between -30°C and 85°C with a dielectric withstanding voltage of 500VAC. Constructed with black Liquid Crystal Polymer (LCP) insulator material, it meets UL 94V-0 flammability standards.
Sign in to ask questions about the TE Connectivity 2201778-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2201778-1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2201778-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.