
Eight-position male MINI I/O plug kit, designed for commercial applications. Features a thermoplastic insulator in black, operating within a temperature range of -40°C to 85°C. This single-port connector supports a rated current of 0.5A for signals and offers a dielectric withstanding voltage of 250VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2201855-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Ports | 1 |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 250VAC |
| Insulator Color | BLACK |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2201855-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.