Cable Assembly Serial 2m 30AWG Mini-SAS HD to Mini-SAS HD PL-PL
Checking distributor stock and pricing after the page loads.
TE Connectivity 2202506-3 technical specifications.
| Cable Type | Serial |
| Wire Size | 30AWG |
| Connector Type A | Mini-SAS HD |
| Connector Type B | Mini-SAS HD |
| Gender | PL-PL |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |