Cable Assembly UL 1061 0.609m 24AWG Wire to Board 6 POS SKT
TE Connectivity 2202780-1 technical specifications.
| Cable Type | UL 1061 |
| Wire Size | 24AWG |
| Connector Type A | Wire to Board |
| Gender | SKT |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2202780-1 to view detailed technical specifications.
No datasheet is available for this part.