Cable Assembly Patch Cord 0.15m 28AWG Wire to Board to Wire to Board 8 to 8 POS M-M Crimp-Crimp
Checking distributor stock and pricing after the page loads.
| Cable Type | Patch Cord |
| Wire Size | 28AWG |
| Connector Type A | Wire to Board |
| Connector Type B | Wire to Board |
| Gender | M-M |
| Contact Termination | Crimp-Crimp |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |