The TE Connectivity 2208021-1 is a 22-contact RCP wire housing designed for crimp termination. It features a 2.54mm terminal pitch and a straight body orientation. This housing is suitable for cable mount applications and can operate within a temperature range of -40 to 100°C. The maximum voltage rating is 14VDC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2208021-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 22 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 14VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2208021-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.