
SMB RF coaxial connector, 75 Ohm impedance, right-angle, solder termination, through-hole mount. Features brass body with nickel plating, brass center contact with gold plating, and polypropylene dielectric. Rated for 4GHz maximum frequency, 335V voltage, and 500 mating cycles, with an operating temperature range of -65°C to 165°C.
TE Connectivity 221014-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polypropylene |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.3dB |
| Insulation Material | Polypropylene |
| Lead Free | Contains Lead |
| Length | 16.76mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Carton |
| PCB Mounting Orientation | Right Angle |
| Plating | Nickel, Tin |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 221014-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
