
SMB RF coaxial connector, straight orientation, 50 Ohm impedance, designed for through-hole mounting. Features brass body with nickel plating, brass center contact with gold plating, and PTFE dielectric. Operates up to 4GHz with a maximum voltage rating of 335V and a mating cycle of 500. Suitable for temperatures from -65°C to 165°C, with 0.3dB insertion loss. Packaged in a carton of 250 units.
TE Connectivity 221111-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Polytetrafluoroethylene |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Carton |
| PCB Mounting Orientation | Vertical |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 221111-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.