
This SMA plug assembly is a straight, male RF connector designed for cable mounting. Featuring a stainless steel body with passivation and gold-plated brass contacts, it operates at frequencies up to 12.4 GHz with a 50-ohm impedance. The assembly utilizes a PTFE dielectric and offers a mating cycle of 500, with a maximum operating temperature of 165°C. Termination is achieved via crimp, and the connector is sealable.
TE Connectivity 221117-2 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 10.16mm |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Contains Lead |
| Length | 30.18mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 221117-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.