
Twin BNC RF coaxial connector, straight solder termination, panel mount with vertical PCB orientation. Features a 75 Ohm impedance, 2GHz maximum frequency, and 500V voltage rating. Constructed with a PBT, Polybutylene, Zinc body plated in nickel, and bronze center contacts with gold plating. Operates within a -65°C to 85°C temperature range, offering 200 mating cycles.
Checking distributor stock and pricing after the page loads.
| Body Material | PBT, Polybutylene, Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.76mm |
| Dielectric Material | Polymethylpentene |
| ELV | Non-Compliant |
| Housing Color | White |
| Impedance | 75R |
| Insulation Material | Polymethylpentene |
| Lead Free | Contains Lead |
| Length | 16.13mm |
| Mating Cycles | 200 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Coaxicon |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |