
Straight male RF coaxial connector with a 50 Ohm impedance, designed for cable mounting via clamp/solder termination. Features a brass body plated with silver and brass contacts plated with gold, utilizing PTFE dielectric material. Operates from 0Hz to 4GHz with a voltage rating of 500V and a maximum operating temperature of 165°C. This connector is RoHS compliant and sealable.
TE Connectivity 221265-1 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 4GHz |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 31.75mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Carton |
| Plating | Silver |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | BNC |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 221265-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.