The 2213748-1 is a 76mm diameter gray light controller cover belonging to the LUMAWISE Endurance N series. It is designed to provide a protective, non-vented enclosure for outdoor roadway and area lighting fixtures, specifically for use with ANSI 136.41 compliant street lighting controllers. The cover features a medium profile height and is compatible with standard sleeves to ensure an IP66 rated assembly when used with the appropriate base.
TE Connectivity 2213748-1 technical specifications.
| Product Diameter | 76mm |
| Profile Height | Medium |
| Primary Product Color | Gray |
| Venting | Not Vented |
| Sleeve Compatibility | Sleeve Compatible |
| Application Standard | ANSI C136.41 |
| IP Rating | IP66 (When properly assembled) |
| RoHS | Compliant |
| REACH | Compliant |
| Ul Flammability | 5VA |
Download the complete datasheet for TE Connectivity 2213748-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.