
RF coaxial adapter, BNC feed-thru jack to jack, featuring a straight orientation and 50 Ohm impedance. Constructed with a nickel-plated body and gold-plated bronze center contacts, this adapter utilizes PTFE dielectric material for reliable performance. Operating across a frequency range of 0 to 4 GHz, it offers a temperature range of -55°C to 85°C and is RoHS compliant.
TE Connectivity 221551-3 technical specifications.
| Adapter Style | Straight |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 32.54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| Plating | Nickel |
| Polarized | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 221551-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
