
TERMINATOR BNC 93 OHM 1 WATT
Sign in to ask questions about the TE Connectivity 221629-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 221629-6 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PE |
| Impedance | 93R |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| Resistance | 93R |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 221629-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
