
Straight SMA female to female bulkhead adapter featuring a 50 Ohm impedance and a maximum frequency of 18GHz. Constructed with a stainless steel body plated in nickel and a PTFE dielectric. Center contact and contact material are gold-plated copper, offering 500 mating cycles. Designed for panel mounting with a 2.62mm panel thickness capability.
Sign in to ask questions about the TE Connectivity 221643-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 221643-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 9.53mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 0.88inch |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Mount | Panel, Bulkhead |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Thickness | 2.62mm |
| Plating | Passivated |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 221643-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
