
PCB-mount female RF coaxial connector with a straight, through-hole termination. Features a 50 Ohm impedance and operates up to 4 GHz, with a maximum insertion loss of 0.3dB. Constructed with a brass body plated in gold, a copper center contact also plated in gold, and a fluoropolymer dielectric. Designed for cable-to-board connectivity, it supports 500 mating cycles and has a voltage rating of 335V.
TE Connectivity 221789-1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Connector System | Cable-to-Board |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.35mm |
| Dielectric Material | Fluoropolymer |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 13.46mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Tail Length | 3.94mm |
| Termination | Through Hole |
| Voltage Rating | 335V |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 221789-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
