RF coaxial connector, SMA series, male gender, straight orientation, designed for cable mounting with crimp termination. Features a 50 Ohm impedance and operates up to 26.5 GHz. Constructed with a stainless steel body, passivated plating, copper contacts with gold plating, and a PTFE dielectric. Rated for a wide temperature range of -65°C to 165°C.
TE Connectivity 221812-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 26.5GHz |
| Gender | Male |
| Impedance | 50R |
| Length | 12.95mm |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Positions | 1 |
| Operating Frequency | 26.5 GHz |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | SMA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 221812-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.