
Female coaxial receptacle for RF and coaxial applications, featuring a 50 Ohm impedance and a maximum operating frequency of 4GHz. Constructed with a zinc body plated in nickel and a copper center contact plated in gold, this component utilizes PTFE dielectric material. Designed for PCB through-hole mounting with a straight orientation, it offers 500 mating cycles and a voltage rating of 500V.
TE Connectivity 222006-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 11.94mm |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 11.94mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | PCB, Through Hole |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Outside Diameter | 14.529mm |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Tail Length | 4.19mm |
| Termination | Through Hole |
| Voltage Rating | 500V |
| Wire/Cable Type | Coaxial |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 222006-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
