
This 112-contact female press-fit header is designed for 110-degree mounting and features a liquid crystal polymer insulator. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is rated for 1A of signal current and has a reliability classification of commercial. It meets the UL flammability code 94V-0 and is suitable for use in a variety of applications.
Sign in to ask questions about the TE Connectivity 2226027-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2226027-1 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | PRESS FIT |
| Insulator Material | LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 112 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | 110 DEGREE |
| Rated Current (Signal) | 1 |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 7 |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.071 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2226027-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.