
The Thermofit 222A1 is a molded cable sleeve made from fluid resistant elastomer with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is compliant with ELV regulations and available in black color. The sleeve has a length of 20.1mm and a wire/cable diameter of 9.9mm, suitable for bulk packaging.
TE Connectivity 222A111-25/86-0 technical specifications.
| Body Material | Fluid Resistant Elastomer |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 20.1mm |
| Material | Modified Elastomer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | Thermofit 222A1 |
| Wire/Cable Diameter | 9.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 222A111-25/86-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
