
The Thermofit 222A1 cable sleeve is made from polyolefin material and features a molded package. It has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. The sleeve is compliant with ELV regulations and is available in bulk packaging.
TE Connectivity 222A111-4-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | Thermofit 222A1 |
| Wire/Cable Diameter | 9.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 222A111-4-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
