
The Thermofit 222A1 heat shrink is made from polyolefin material and features a molded package. It is compliant with ELV standards and has a maximum operating temperature of 105°C. The minimum operating temperature is -55°C. This heat shrink is not applicable for lead-free requirements.
TE Connectivity 222A152-4/86-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Series | Thermofit 222A1 |
| Wire/Cable Diameter | 1.039inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 222A152-4/86-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.