This heat shrink tubing is made from polyolefin material and is compliant with ELV standards. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The tubing is available in black color and is not lead-free. It is not qualified for government use.
TE Connectivity 222A185-3/86-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Wire/Cable Diameter | 54.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 222A185-3/86-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.