
The Thermofit 222A1 heat shrink is a molded polyolefin product compliant with ELV regulations. It is available in quantities of 25 and is not applicable to lead-free requirements. The heat shrink operates within a temperature range of -55°C to 135°C.
TE Connectivity 222A185-4-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Series | Thermofit 222A1 |
| Wire/Cable Diameter | 54.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 222A185-4-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
