
The Thermofit 222D1 heat shrink is made from polyolefin material, with a black color. It is compliant with ELV regulations and has a temperature range of -55°C to 135°C. The heat shrink is packaged in bulk and is part of the Thermofit 222D1 series. It has a wire/cable diameter of 0.488inch and is government qualified.
TE Connectivity 222D121-4-60-0-CS5503 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | Yes |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | Thermofit 222D1 |
| Wire/Cable Diameter | 0.488inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 222D121-4-60-0-CS5503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.