
The Thermofit 222D1 cable sleeve is made from polyolefin material with a black color. It has a molded package and is designed for operating temperatures between -55°C and 135°C. The sleeve is compliant with ELV regulations and is available in bulk packaging.
TE Connectivity 222D142-3-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 36.6mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | Thermofit 222D1 |
| Wire/Cable Diameter | 12mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 222D142-3-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.