
The Thermofit 222D1 series features insulation made from polyolefin, with a maximum operating temperature of -135°C and a minimum operating temperature of -55°C. The insulation is molded and available in black color. This product is compliant with ELV regulations and is not applicable for lead-free requirements.
TE Connectivity 222D174-3-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | -135°C |
| Min Operating Temperature | -55°C |
| Series | Thermofit 222D1 |
| Wire/Cable Diameter | -35.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 222D174-3-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.