
The Thermofit 222D1 heat shrink is a molded, black, polyolefin product with a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. It is compliant with ELV regulations. The product is not applicable for lead-free requirements. The wire/cable diameter is 1.39 inches.
TE Connectivity 222D174-3-60-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Series | Thermofit 222D1 |
| Wire/Cable Diameter | 1.39inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 222D174-3-60-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.