
The Thermofit 222D1 is a molded cable sleeve from TE Connectivity. It is made of polyolefin material and is available in bulk packaging. The sleeve is compliant with ELV standards and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
TE Connectivity 222D174-3/86-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | Thermofit 222D1 |
| Wire/Cable Diameter | 1.39inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 222D174-3/86-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.