The Thermofit 222D1 heat shrink is a molded polyolefin product with a black color. It is compliant with ELV regulations and is not applicable for lead-free requirements. The heat shrink has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. It is available in a package quantity of 25.
TE Connectivity 222D185-3-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Series | Thermofit 222D1 |
| Wire/Cable Diameter | 1.799inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 222D185-3-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.