
The Thermofit 222D2 is a molded cable sleeve made from fluid resistant elastomer material. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The sleeve is compliant with ELV regulations and is available in bulk packaging. The Thermofit 222D2 is part of the Thermofit 222D2 series and is made from modified elastomer material.
TE Connectivity 222D242-25/86-0 technical specifications.
| Body Material | Fluid Resistant Elastomer |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Modified Elastomer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | Thermofit 222D2 |
| Wire/Cable Diameter | 0.839inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 222D242-25/86-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
