
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 222D242-3/42-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Series | Thermofit 222D2 |
| Wire/Cable Diameter | 0.839inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 222D242-3/42-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
