
The Thermofit 222D2 heat shrink is a molded heat shrink sleeve with a black color. It is compliant with ELV regulations and is not applicable to lead-free requirements. The sleeve is made of polyolefin material and has a maximum operating temperature of 60°C and a minimum operating temperature of -20°C.
TE Connectivity 222D242-4-61/42-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Series | Thermofit 222D2 |
| Wire/Cable Diameter | 0.839inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 222D242-4-61/42-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
