The Thermofit 222D2 heat shrink is a molded, black, polyolefin material compliant with ELV standards. It has a maximum operating temperature of -135°C and a minimum operating temperature of -55°C. The heat shrink is not lead free and has a wire/cable diameter of 23.1mm.
TE Connectivity 222D253-3-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | -135°C |
| Min Operating Temperature | -55°C |
| Series | Thermofit 222D2 |
| Wire/Cable Diameter | -23.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 222D253-3-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.