The Thermofit 222D2 is a heat shrink product made from polyolefin material with a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. It has a wire/cable diameter of 0.909inch and is packaged in bulk. The product is compliant with ELV standards and is not applicable for lead-free requirements. The heat shrink is made from molded polyolefin with a black color and a length of 185.2mm.
TE Connectivity 222D253-4-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 185.2mm |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | Thermofit 222D2 |
| Wire/Cable Diameter | 0.909inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 222D253-4-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
